XK-Z11-M-W

888-XK-Z11-M-W
XK-Z11-M-W

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee ZigBee RF Mod Development Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
Xbee-Pro ZB
2.4 GHz
2.7 V to 3.6 V
Zigbee
Bulk
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C