XH-WS7-CW1-101

Digi
888-XH-WS7-CW1-101
XH-WS7-CW1-101

Mfr.:

Description:
Routers Digi XBee Hive Border Router - 900 MHz, Full Function Node (FFN), LTE Cat 1, Dual-band Wi-Fi, Ethernet, India

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
360,28 € 360,28 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Router
900 MHz
1 x RJ45, 1 x RJ50, 1 x RS-232, 1 x RS-485
9 V
30 V
- 40 C
+ 70 C
Brand: Digi
Dimensions: 148 mm x 99 mm x 33 mm
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 1.75 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Hive™ Wi-SUN® Border Routers

DIGI XBee® Hive™ Wi-SUN® Border Routers offer scalable edge connectivity, with container support, that work seamlessly with XBee Wi-SUN modules. The device is available in a ready-to-deploy Border Router and a PCB-only version for customization and deployment.