XH-900-CW1-101

Digi
888-XH-900-CW1-101
XH-900-CW1-101

Mfr.:

Description:
Gateways Digi XBee Hive Gateway - Digi XBee XR 900, dual-band Wi-Fi, LTE Cat 1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
356,62 € 356,62 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Gateway
900 MHz
2
Ethernet
9 VDC
30 VDC
- 40 C
+ 70 C
Brand: Digi
Dimensions: 148 mm x 99 mm x 33 mm
Flash: 512 MB
Operating Supply Current: 1 A
Power Consumption: 9 W
Product Type: Gateways
Protocol - WiFi - 802.11: WiFi
RAM: 512 MB
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digi XBee® Hive Gateways

Digi Digi XBee® Hive Gateways are versatile, programmable IoT gateways with Digi XBee RF modules, Digi XBee cellular, and Digi ConnectCore® for all wireless connectivity needs. These gateways function as both gateways and routers, enabling a faster-to-market alternative to chip-down DIY designs for networking operations. The XBee® hive gateways provide an open source Python environment and Digi containers for custom application development. These gateways feature a built-in Digi TrustFence® for device security, identity, and privacy. The XBee hive gateways offer a SOC 2 Type 2-compliant Digi Remote Manager (DRM) platform for easy setup, mass configuration, out-of-band, and remote management. The XBee hive gateways are ideal for oil and gas, water/wastewater, solar, agriculture, and other industrial applications.