XH-24P-CW0-001

Digi
888-XH-24P-CW0-001
XH-24P-CW0-001

Mfr.:

Description:
Gateways Digi XBee Hive Gateway - Digi XBee 3 2.4 GHz PRO, dual-band Wi-Fi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 8/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,86 € 210,86 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
Gateway
2.4 GHz
2
Ethernet
9 VDC
30 VDC
- 40 C
+ 70 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 148 mm x 99 mm x 33 mm
Flash: 512 MB
Operating Supply Current: 1 A
Power Consumption: 9 W
Product Type: Gateways
Protocol - WiFi - 802.11: WiFi
RAM: 512 MB
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
5A992.C