XBP9X-DMUS-011

Digi
888-XBP9X-DMUS-011
XBP9X-DMUS-011

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee-PRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,53 € 100,53 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
XBee SX 900
902 MHz to 928 MHz
2.4 V
3.6 V
900 mA
40 mA
30 dBm
- 40 C
+ 85 C
Zigbee
Antenna Connector Type: u.FL
Brand: Digi
Dimensions: 3.38 cm x 2.21 cm x 1.29 cm
Moisture Sensitive: Yes
Product Type: Zigbee Modules
Protocol - Sub GHz: ISM
Factory Pack Quantity: 36
Subcategory: Wireless & RF Modules
Tradename: XBee-PRO
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

XBee® SX Modules

Digi International XBee® SX Modules are 1-watt 900MHz RF devices that combine reliability and redundancy for low-power, mission-critical wireless applications. The XBee SX utilise the DigiMesh® networking protocol and feature redundant mesh network operation and support for low-power sleeping nodes. These modules have a RF line-of-sight range of up to 65 miles with strong interference blocking and combine range, data redundancy and data reliability.
Learn more