XBP9B-DPWT-001

Digi
888-XBP9B-DPWT-001
XBP9B-DPWT-001

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBeePRO 900HP,10Kbps WireAnt, 2Multipoint

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
125
Expected 9/21/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,87 € 47,87 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
XBee-PRO 900HP
902 MHz to 928 MHz
2.1 V
3.6 V
215 mA
29 mA
24 dBm
- 40 C
+ 85 C
Zigbee
Antenna Connector Type: Wire
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Dimensions: 32.9 mm x 24.4 mm x 5.46 mm
Interface Type: SPI, UART
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Tradename: XBee-PRO
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C