XBIB-C-SMT

Digi
888-XBIB-C-SMT
XBIB-C-SMT

Mfr.:

Description:
Interface Development Tools Xbee SMT USB-C Interface

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
7
Expected 6/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,68 € 69,68 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Interface Development Tools
RoHS:  
Development Boards
Xbee Surface-Mount
Digi XBee
Brand: Digi
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 91,548 g
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
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® XBIB-C Development Boards

Digi XBee® XBIB-C Development Boards utilize USB Direct Mode for use with XBee 3 Cellular Modules. The Digi XBIB-C Boards feature a temperature and humidity sensor with MicroPython control. Additionally, the boards include a Grove adapter for Grove connector products. USB-C™ or a battery powers these boards and offers current monitoring pins for testing power consumption.

XBee® Tools

DIGI XBee® Tools provides a complete array of lifecycle management solutions for Internet of Things (IoT) applications. Development tools include coding support and MicroPython libraries. Users can use building tools to program up to six DIGI XBee devices at once or connect multiple DIGI XBee Multi Programmer devices to a PC to scale up production. Deploy tools simplify and expedite site survey, provisioning, testing, and debugging tasks and connect DIGI XBee networks in the field. Users can manage networks securely, perform mass firmware updates, and receive automatic alerts with digital rights management (DRM).