XB9XT-DMUS-001

888-XB9XT-DMUS-001
XB9XT-DMUS-001

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee XTC 20MW DigiMesh SMT U.FL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
XTC
900 MHz
2.4 V
3.6 V
55 mA
40 mA
20 mW
- 40 C
+ 85 C
Zigbee
Antenna Connector Type: u.FL
Brand: Digi
Dimensions: 3.38 cm x 2.21 cm x 1.29 cm
Interface Type: UART
Moisture Sensitive: Yes
Product Type: Zigbee Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Factory Pack Quantity: 360
Subcategory: Wireless & RF Modules
Tradename: XBee-PRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.