XB9X-DMUS-031

Digi
888-XB9X-DMUS-031
XB9X-DMUS-031

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee SX,New Zealand DigiMesh SMT UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,34 € 41,34 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
XBee SX 900
902 MHz to 928 MHz
2.4 V
3.6 V
55 mA
40 mA
20 mW
- 40 C
+ 85 C
Zigbee
Antenna Connector Type: u.FL
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Dimensions: 3.38 cm x 2.21 cm x 1.29 cm
Moisture Sensitive: Yes
Product Type: Zigbee Modules
Protocol - Sub GHz: ISM
Factory Pack Quantity: 360
Subcategory: Wireless & RF Modules
Tradename: XBee-PRO
Unit Weight: 17,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C