XB3-C-A2-UT-101

888-XB3-C-A2-UT-101
XB3-C-A2-UT-101

Mfr.:

Description:
Modems Digi XBee3 Cellular Smart Modem, LTE-M/NB-IoT (U-blox), AT&T SIM Inserted

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Quantities greater than 421 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,64 € 67,64 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
RoHS:  
Modems
375 kb/s, 27.2 kb/s, 62.5 kb/s
I2C, SPI, UART, USB
3.3 V
4.3 V
- 40 C
+ 85 C
24.38 mm x 32.94 mm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Flash: 512 kB
Product Type: Modems
RAM: 64 kB
Factory Pack Quantity: 25
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C