XB2B-WFST-001

Digi
888-XB2B-WFST-001
XB2B-WFST-001

Mfr.:

Description:
WiFi Modules - 802.11 Xbee Wi-Fi (S6B) RPSMA Ant Thru-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,22 € 39,22 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: WiFi Modules - 802.11
RoHS:  
XBee S6B
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
SPI, UART
3.14 V
3.46 V
16 dBm
309 mA
100 mA
- 30 C
+ 85 C
Antenna Connector Type: RPSMA
Brand: Digi
Dimensions: 0.96 in x 1.297 in
Modulation Technique: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA-PSK, WPA2-PSK
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Tradename: XBee
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digi International XBee® Wi-Fi S6B Embedded RF Modules - Expansion

Digi International has expanded the line of XBee® Wi-Fi Embedded RF Modules to include the XBee Wi-Fi S6B Embedded RF Modules. These new Wi-Fi modules offer smaller power supply requirements, faster wake/rejoin times, a new packet structure for IP services, increased processor speed, and increased internal RAM/Flash memory, from 16/128KB to 32/1256KB.
Learn more

Digi International XBee® Wi-Fi Embedded RF Modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power requirements of wireless device networking with the proven infrastructure of 802.11, the XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management, and more. Focused on the rigorous requirements of wireless device networks, the XBee Wi-Fi Embedded RF Modules give developers IP-to-device capability. As a member of the XBee family, the XBee Wi-Fi combines hardware with software for a complete modular solution. XBee Wi-Fi modules need to be associated with an access point for configuration. Developers can use AT and API commands for advanced configuration options.
View the entire Digi International XBee® Wi-Fi Embedded RF Module Series

XBee® Wi-Fi® Embedded RF Modules

Digi XBee® Wi-Fi® embedded RF modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power/low-cost requirements of wireless device networking with the proven infrastructure of 802.11, the Digi XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management, and more. Featuring easy provisioning methods and native Device Cloud by Etherios™ connectivity, XBee Wi-Fi modules give developers the fastest IP-to-device and device-to-cloud capability possible. Focused on the rigorous requirements of these wireless device networks, the module gives developers IP-to-device and device-to-cloud capability.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.