XB24CZ7UIS-004

Digi
888-XB24CZ7UIS-004
XB24CZ7UIS-004

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee ZB SMT Non-Program U.FL Ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
143
Expected 6/15/2026
108
Expected 8/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,22 € 25,22 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
RoHS:  
XBee S2C
2.4 GHz
200 ft, 4000 ft
250 kb/s
- 100 dBm
2.1 V
3.6 V
33 mA
28 mA
3.1 mW
- 40 C
+ 85 C
Zigbee PRO
Antenna Connector Type: U.FL
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 360
Subcategory: Wireless & RF Modules
Tradename: XBee
Unit Weight: 17,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee® & XBee-PRO® ZB ZigBee® RF Modules

Digi XBee® and XBee-PRO® ZB ZigBee® RF Modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. These devices are interoperable with other ZigBee and ZigBee PRO feature-set devices. These modules require no configuration or additional development; users can have a network up and running in minutes. Programmable versions of the XBee-PRO ZB ZigBee and the SMT ZigBee modules make customizing ZigBee applications easy, even without wireless design expertise.

XBee® & XBee-PRO® ZigBee RF Modules

Digi XBee® and XBee-PRO® ZigBee RF Modules are embedded SMT modules that provide wireless connectivity to electronic devices. The XBee and XBee-PRO ZB RF Modules are interoperable with other ZigBee-compliant devices. The XBee and XBee-PRO modules are available in a variety of protocols and frequencies and require no configuration or additional development. Programmable versions of the XBee-PRO ZB module make customizing applications easy, and programming directly on the module eliminates the need for a separate processor. The wireless software of the XBee and XBee-PRO is isolated, allowing applications to be developed with no risk to RF performance and security.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.