XB24CAPIT-001

Digi
888-XB24CAPIT-001
XB24CAPIT-001

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole,PCB ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.380

Stock:
2.380 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,22 € 25,22 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
RoHS:  
XBee S2C
2.4 GHz
200 ft, 4000 ft
250 kb/s
- 100 dBm
2.1 V
3.6 V
33 mA
28 mA
3.1 mW
- 40 C
+ 85 C
802.15.4, Zigbee
Antenna Connector Type: PCB
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Dimensions: 2.761 cm x 2.438 cm
Interface Type: SPI, UART
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 300
Subcategory: Wireless & RF Modules
Tradename: XBee
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C