XA-Z16-CS1R

888-XA-Z16-CS1R
XA-Z16-CS1R

Mfr.:

Description:
Zigbee Modules - 802.15.4 Xbee Sensor Adptr w/ Int Wire Ant

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
133 ft, 400 ft
250 kb/s
- 96 dBm
3.7 V
6 V
1.25 mW, 2 mW
- 40 C
+ 70 C
Zigbee
Antenna Connector Type: Internal
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 91.4 mm x 48.2 mm x 30.4 mm
Interface Type: RS-232
Operating Supply Voltage: 3.7 V to 6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C