X4-Z11-PE-A

888-X4-Z11-PE-A
X4-Z11-PE-A

Mfr.:

Description:
Gateways X4 Routing Gateway w/Ant & 5 VPN Tunnls

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
ZigBee to Ethernet Gateways
2.4 GHz
10 Mb/s, 100 Mb/s
1 Ethernet, 1 RPSMA, 1 Serial, 1 USB
Ethernet, Serial, USB, Zigbee
6 V
30 V
- 30 C
+ 75 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ConnectPort X4 IA - ZigBee to Ethernet
Dimensions: 133.3 mm x 85 mm x 25.4 mm
Flash: 16 MB
Product Type: Gateways
RAM: 32 MB
Security: With Security
Series: ConnectPort X4
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ConnectPort
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C