X2E-Z3C-W1-A

Digi
888-X2E-Z3C-W1-A
X2E-Z3C-W1-A

Mfr.:

Description:
Gateways XBee Gateway ZigBee to Ethernet/WiFi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,88 € 155,88 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
XBee to IP Gateways
Ember EM357
2.4 GHz
10 Mb/s, 72.2 Mb/s, 100 Mb/s
1 Ethernet
802.11 b/g/n, Ethernet
5 V
5 V
0 C
+ 40 C
Brand: Digi
Description/Function: Programmable ZigBee IP gateway - US
Dimensions: 76.2 mm x 76.2 mm x 25.4 mm
Flash: 128 MB
Memory Type: Flash, RAM
Product Type: Gateways
RAM: 64 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: XBee
Unit Weight: 342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.