WR44-M8G4-AE1-MD

888-WR44-M8G4-AE1-MD
WR44-M8G4-AE1-MD

Mfr.:

Description:
Routers TransPort WR44RR - CAT6, GPS, 4-pin Ethernet, WiFi (A/C), Enterprise Software Package, 5 VPN Tunnels, ExtendedTemperature, Rugged Mobile Enclosure, DC Power Cable, No Antennas

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTE Routers
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
300 Mb/s
4 Ethernet, 1 Serial
Ethernet, Serial
9 V
36 V
- 40 C
+ 70 C
Brand: Digi
Description/Function: 4G LTE North America/EMEA, Wi-Fi (802.11ac)
Dimensions: 29.2 cm x 16.9 cm x 5.2 cm
Flash: 128 MB
IP Rating: IP54
Memory Type: DDR2
Power Consumption: 15 W
Product Type: Routers
RAM: 64 MB
Security: With Security
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: TransPort
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR44 RR Routers

Digi WR44 RR Routers are rugged enterprise-class cellular routers that feature a flexible design for rail environments. These routers feature a variety of configuration options, including multiple serial ports (async or sync), GPS, or I/O telemetry modules. The WR44 family offers an advanced routing, security, and firewall feature set, including a stateful inspection firewall and integrated VPN. Enterprise-class protocols incorporate BGP, OSPF, and VRRP+, a patented technology built upon the popular VRRP failover standard, providing true auto-sensing, auto failure, and auto recovery of any line drop. Digi WR44 RR routers offer rail industry ratings, versatility, performance, and security features, making them ideal for applications such as positive train control (PTC), wayside device communications, and onboard passenger internet access.

Routers

Digi Routers offer a variety of network options for retail, enterprise, and commercial-grade applications. The Digi router WR11 gives network management professionals a secure, reliable, and low-cost 3G/4G LTE connection. The Digi router WR21 is a full-featured cellular router offering the flexibility to scale from basic connectivity applications to enterprise-class routing and security solutions. The Digi router WR44 cellular router is an all-in-one mobile communications solution with true enterprise-class routing, security, and a firewall. The Digi router LR54 is a high-speed LTE Advanced networking platform designed for self-service, retail, and managed networking applications across distributed enterprises.