WR44-L9F1-AE1-RF

888-WR44-L9F1-AE1-RF
WR44-L9F1-AE1-RF

Mfr.:

Description:
Routers TransPort WR44R - LTE LATAM/ANZ (700/850/900/1500/1800/1900/2100/2300/2500/2600MHz), Fleet I/O, WiFi (A/C), Enterprise Software Package, 5 VPN Tunnels, Extended Temperature, Rugged Enclosure, DC Power Cable, No Antennas

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.133,87 € 1.133,87 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
RoHS:  
LTE Routers
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 2.1 GHz
300 Mb/s
4 Ethernet, 1 Serial, 1 USB
Ethernet, Serial, USB
9 V
36 V
- 40 C
+ 70 C
Brand: Digi
Description/Function: 4G LTE LATAM/ANZ
Dimensions: 140 mm x 254 mm x 48 mm
Flash: 128 MB
IP Rating: IP30
Memory Type: DDR2
Power Consumption: 15 W
Product Type: Routers
RAM: 64 MB
Security: With Security
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Transport
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.g