WR21-M52A-DE1-TB

888-WR21-M52A-DE1-TB
WR21-M52A-DE1-TB

Mfr.:

Description:
Routers TransPort WR21,LTE NA,2Eth/485,Term

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
4G LTE Cellular Routers
700 MHz, 850 MHz, 1.9 GHz, 2.1 GHz
150 Mb/s
2 Port
RS-232, RS-422, RS-485, RJ45
9 V
30 V
- 35 C
+ 70 C
Brand: Digi
Description/Function: Digi TransPort WR21 - 4G LTE North America, Dual Ethernet, RS-232/422/485
Dimensions: 131 mm x 100 mm x 32 mm
Flash: 128 MB
IP Rating: IP30
Memory Type: DDR2, Flash, SDRAM
Power Consumption: 12 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 128 MB
Security: With Security
Series: WR21
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 717,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.