WR21-L12B-DE1-SK

888-WR21-L12B-DE1-SK
WR21-L12B-DE1-SK

Mfr.:

Description:
Routers TransPort WR21 LTE EMEA 2 Ethernet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Cellular Routers
10 Mb/s, 100 Mb/s
1 USB, 1 Serial, 2 RJ45, 2 SIM
Ethernet, Serial
9 V
30 V
- 35 C
+ 70 C
Brand: Digi
Dimensions: 100 mm x 131 mm x 32 mm
Flash: 128 MB
Memory Type: Flash, DDR2
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 6 W
Product Type: Routers
RAM: 128 MB
Series: WR21
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: TransPort
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.