IX25-5A-1G

Digi
888-IX25-5A-1G
IX25-5A-1G

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - 5G eMBB with LTE Cat 19 fallback, Edge Computing, GNSS, WiFi 6e, eSIM, Worldwide, Anterix, FirstNet Capable, CBRS, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
945,14 € 945,14 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
ARM Cortex A53
10 Mb/s, 100 Mb/s, 1000 Mb/s
7 Port
Ethernet
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Digi
Dimensions: 146 mm x 118 mm x 38 mm
Flash: 8 GB
Memory Type: DDR
Power Consumption: 2.3 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 4G LTE, 5G
Protocol - WiFi - 802.11: Wi-Fi 6E 802.11 a/b/g/n/ac/ax
RAM: 1 GB
Security: IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: IX25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX25 5G Industrial Cellular Routers

Digi IX25 5G Industrial Cellular Routers are equipped with integrated edge computing and Digi Remote Manager, making them ideal for industrial and enterprise applications. The IX25 Routers incorporate LTE, 5G RedCap, and 5G eMBB variants, each produced with trusted Western cellular modules and manufactured in TAA-compliant facilities. The devices deliver secure, high-performance connectivity and enable rapid processing, analysis, and integration of distributed asset data.