IX20-0AP4

888-IX20-0AP4
IX20-0AP4

Mfr.:

Description:
Routers Digi IX20 - Priority, LTE, CAT-4, Dual Ethernet, RS-232, with AccessoriesFirstNet Ready

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
592,52 € 592,52 €

Similar Product

Digi IX20-00P4
Digi
Routers Digi IX20-PR - Priority, LTE, CAT-4, Dual Ethernet, RS-232, No AccessoriesFirstNet Ready

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
LTE Routers
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s
2 Ethernet, 1 Serial
Ethernet, RS-232
9 V
30 V
- 20 C
+ 70 C
Bulk
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 107 mm x 162 mm x 35 mm
Flash: 256 MB
Operating Supply Current: 1 A
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 2.5 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE, 3G
RAM: 256 MB
Security: WPA/WPA-2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C