IX20-0AG4

888-IX20-0AG4
IX20-0AG4

Mfr.:

Description:
Routers Digi IX20 - LTE, CAT-4, 3G/2G fallback, Dual Ethernet, RS-232, with Accessories: DIN rail clip, power supply, (2) cellular antenna and Ethernet cable

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
585,32 € 585,32 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
RoHS:  
LTE Routers
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s
2 Ethernet, 1 Serial
Ethernet, RS-232
9 V
30 V
- 20 C
+ 70 C
Brand: Digi
Dimensions: 107 mm x 162 mm x 35 mm
Flash: 256 MB
Operating Supply Current: 1 A
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 2.5 W
Product Type: Routers
RAM: 256 MB
Security: WPA/WPA-2
Series: IX20
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.