IX14-M901

888-IX14-M901
IX14-M901

Mfr.:

Description:
Routers Digi IX14 LTE ANZ, does not include accessories (pwr supply or antennas), purchase accessory kit (76002081) if power and antennas are needed.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,94 € 368,94 €

Similar Product

Digi IX10-00G4
Digi
Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
LTE Routers
700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial
Ethernet, RS-232
9 V
30 V
- 34 C
+ 74 C
Brand: Digi
Dimensions: 76.2 mm x 139.7 mm x 41.28 mm
IP Rating: IP54
Memory Type: RAM
Operating Supply Current: 1 A
Power Consumption: 9 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 50 MB
Security: With Security
Series: IX14
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.