IX14-M601-BDL-S1

888-IX14-M601-BDL-S1
IX14-M601-BDL-S1

Mfr.:

Description:
Routers Digi IX14 LTE NA AT&T,VZW - 1 year DRM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
LTE Routers
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
10 Mb/s, 100 Mb/s
1 Ethernet, 1 Serial
Ethernet, RS-232, USB
9 V
30 V
- 34 C
+ 74 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: 4G LTE CAT1 North America
Dimensions: 7.62 cm x 13.97 cm x 4.128 cm
IP Rating: IP54
Memory Type: RAM
Power Consumption: 9 W
Product Type: Routers
RAM: 50 MB
Security: With Security
Series: IX14
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0