IT16-1002

Digi
888-IT16-1002
IT16-1002

Mfr.:

Description:
Servers Digi Connect IT 16, 16 port Console Access Server (requires ITPS-PSIK or ITPS-PSEK power supply kit), supports use of optional Cellular CORE Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.664,96 € 1.664,96 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Console Servers
10 Mb/s, 100 Mb/s, 1 Gb/s
23 Port
Ethernet, RS-232, SFP+, USB 3.1
100 V
240 V
0 C
+ 50 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 444 mm x 300 mm x 44 mm
Flash: 8 GB
Operating Supply Current: 2.4 A
Power Consumption: 30.5 W
Product Type: Servers
Protocol - Cellular, NBIoT, LTE: Cellular (NBIoT, LTE)
RAM: 2 GB
Series: Connect IT 16/48
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect IT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1