IEC-9-LR-O-002

888-IEC-9-LR-O-002
IEC-9-LR-O-002

Mfr.:

Description:
PLC Controllers Industrial Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, Tilt/Shock Sensor, 902-928MHz, 5-24VDC, u.FL, 1.2dBi omni antenna, IP65, no battery

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Xbee Intelligent Edge Controller
1 Input
Chassis Mount
24 VDC
5 VDC
IP65
- 35 C
+ 70 C
152.4 mm x 108.4 mm x 127 mm
Analogue / Digital: Analog / Digital
Brand: Digi
Features: LPWAN
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL