IEC-9-LR-O-001

888-IEC-9-LR-O-001
IEC-9-LR-O-001

Mfr.:

Description:
PLC Controllers Industrial Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, 902-928MHz, 5-24VDC, U.FL, 1.2dBi omni antenna, IP65, no battery

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: PLC Controllers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
1 Input
Chassis Mount
24 VDC
5 VDC
IP65
- 35 C
+ 70 C
152.4 mm x 108.4 mm x 127 mm
Analogue / Digital: Analog / Digital
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
DIGI INTERNATIONAL