HX20-9-LR-GOL-001

888-HX20-9-LRGOL-001
HX20-9-LR-GOL-001

Mfr.:

Description:
Gateways HX20 Outdoor Gateway, 8-channel LoRaWAN, 902-928MHz, 10/100 Ethernet, 802.3af PoE+, LTE Cat-M1 AT&T, 2FF SIM, IP67

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
LoRaWAN Gateways
902 MHz to 928 MHz
10 Mb/s, 100 Mb/s
8 Port
110 V
240 V
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Product Type: Gateways
Series: HX20
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A991.b.1