HX20-8-LR-GOE-001

888-HX20-8-LRGOE-001
HX20-8-LR-GOE-001

Mfr.:

Description:
Gateways HX20 Outdoor Gateway, 8-channel LoRaWAN, 863-870MHz, 10/100 Ethernet, 802.3af PoE+, IP67

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
LoRaWAN Gateways
863 MHz to 870 MHz
10 Mb/s, 100 Mb/s
8 Port
110 V
240 V
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP67
Product Type: Gateways
Series: HX20
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A991.b.1