HX15-9-LR-GIE-001

888-HX15-9-LRGIE-001
HX15-9-LR-GIE-001

Mfr.:

Description:
Gateways HX15 Indoor Gateway, 8-channel LoRaWAN, 902-928MHz, 10/100 Ethernet, 1.2dBi Antenna, 2M Ethernet Cable, 110-240V Power Supply with US plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
LoRaWAN Gateways
10 Mb/s, 100 Mb/s
8 Port
USB-C
5 VDC
- 25 C
+ 55 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 14.61 mm x 3.17 mm x 14.61 mm
Operating Supply Voltage: 5 VDC
Product Type: Gateways
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
RAM: 512 MB
Series: HX15
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A991.b.1

HX15 LoRaWAN™ Gateways

DIGI HX15 LoRaWAN™ Gateways are designed for indoor IoT coverage, supporting various LoRaWAN channel plans. The DIGI HX15 gateways feature eight receive channels for extensive coverage, handling up to 1.5 million messages daily. It offers easy wall or table mounting, which is ideal for smaller campus or building setups. Simplified deployment is ensured with auto-connect and auto-configure features via the DIGI X-ON cloud IoT platform. The gateway utilizes independent Ethernet and power connections, with optional LTE cellular connectivity enhancing integration with enterprise cloud services.