FS-333

Digi
860-FS-333
FS-333

Mfr.:

Description:
System-On-Modules - SOM ModNET50 NetSilicon 16MB SDRAM 2MB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
361,20 € 361,20 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
RoHS: N
16 MB
16 MB
60 mm x 44 mm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: SDRAM
On-Board Storage Size: 2 MB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
4A994