EZ08-C1G4

Digi
888-EZ08-C1G4
EZ08-C1G4

Mfr.:

Description:
Servers Connect EZ 8 MEI Serial Server, 8 RS-232/422/485 Serial Ports, CMG4 LTE CORE Module, No Power Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.150,00 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
2 Ethernet, 8 RS-232/422/485, 2 USB
Ethernet, RS-232/422/485, SFP+, USB 3.1
9 V
30 V
0 C
+ 50 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 260 mm x 160 mm x 44.45 mm
Flash: 4 GB
Memory Type: Flash, RAM
Product Type: Servers
RAM: 256 MB
Security: WPA/WPA-2, WPA-3/WPA-2
Series: Connect EZ 8
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect EZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
5A992.C

Connect® EZ

DIGI Connect® EZ is used to modernise an operational infrastructure with expanded network connectivity and functionality. The Connect EZ meets the demands of a wide range of critical serial applications. This includes connecting to automation, robotics control, centralised device management, data acquisition and point-of-sale equipment.

Infrastructure Management

Digi Infrastructure Management offers a comprehensive range of solutions designed to efficiently manage and optimize connectivity within industrial and enterprise environments. These solutions ensure that critical infrastructure components remain connected, secure, and performing at their best.