EZ08-C100-US

Digi
888-EZ08-C100-US
EZ08-C100-US

Mfr.:

Description:
Servers Connect EZ 8 MEI Serial Server, 8 RS-232/422/485 Serial Ports, US Power Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.935,00 € 1.935,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
2 Ethernet, 8 RS-232/422/485, 2 USB
Ethernet, RS-232/422/485, SFP+, USB 3.1
9 V
30 V
0 C
+ 50 C
Brand: Digi
Dimensions: 260 mm x 160 mm x 44.45 mm
Flash: 4 GB
Memory Type: Flash, RAM
Product Type: Servers
RAM: 256 MB
Security: WPA/WPA-2, WPA-3/WPA-2
Series: Connect EZ 8
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect EZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
5A992.C

Infrastructure Management

Digi Infrastructure Management offers a comprehensive range of solutions designed to efficiently manage and optimize connectivity within industrial and enterprise environments. These solutions ensure that critical infrastructure components remain connected, secure, and performing at their best.

Connect® EZ

DIGI Connect® EZ is used to modernise an operational infrastructure with expanded network connectivity and functionality. The Connect EZ meets the demands of a wide range of critical serial applications. This includes connecting to automation, robotics control, centralised device management, data acquisition and point-of-sale equipment.