EP-USB-216

Digi
860-EP-USB-216
EP-USB-216

Mfr.:

Description:
Interface Modules Digi Edgeport/216 2-USB 16-serial port DB-9 Rack Mountable USB Converter w/ recessed 19" rack bracket option (includes 5V/3A center negative wall mount power supply with international power plugs and 1 meter A to B USB cable); Replaces 301-2000-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 7/6/2026
43
21
Expected 7/13/2026
22
Expected 10/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
946,00 € 946,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Interface Modules
Converters
USB to RS-232
18 Port
230 kb/s
RS-232, USB
0 C
+ 55 C
Brand: Digi
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Edgeport
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL