DC-ME-Y413-C

Digi
888-DC-ME-Y413-C
DC-ME-Y413-C

Mfr.:

Description:
System-On-Modules - SOM Connect ME 9210 8/16 NET + OS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,72 € 38.860,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
NS9210
75 MHz
Ethernet, GPIO, I2C, SPI, UART
- 40 C
+ 80 C
36.7 mm x 19.05 mm x 18.67 mm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C