CSENSE-M110

Digi
888-CSENSE-M110
CSENSE-M110

Mfr.:

Description:
Gateways Connect Sensor Extended Run Time, LTE-M, Included 1-Year Cellular (AT&T 2mb), Included 1 Year Digi Axess (NO NEMA Case, NO Batteries)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
603,08 € 603,08 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
Connect Sensor
- 35 C
+ 70 C
Brand: Digi
Dimensions: 149.9 mm x 76.2 mm x 22.2 mm
Operating Supply Voltage: 9 VDC to 30 VDC
Product Type: Gateways
Series: XRT-M
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connect® Sensor XRT-M

Digi Connect® Sensor XRT-M provides a versatile solution for remote monitoring and implements Digi Axess. Digi Axess delivers the flexibility of the cloud and seamlessly adjusts to supply consistent and reliable readings and a user-friendly interface to enrich operational efficiency.