CSENSE-A710

888-CSENSE-A710
CSENSE-A710

Mfr.:

Description:
Gateways Connect Sensor+, 3G 3G HSPA+ Global

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Cellular Gateways
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
4 Analog I/O, 1 Digital I/O
USB
8 V
30 V
- 35 C
+ 70 C
Brand: Digi
Description/Function: Connect sensor+, Global 3G/2G
Dimensions: 152.4 mm x 108.4 mm x 74.6 mm
Power Consumption: 400 mW
Product Type: Gateways
Series: CSENSE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Digi Connect +
Unit Weight: 264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8536690020
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.