CSENSE-A210

888-CSENSE-A210
CSENSE-A210

Mfr.:

Description:
Gateways Connect Sensor+, LTE Verizon

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Cellular Gateways
4 Analog I/O, 1 Digital I/O
USB
8 V
30 V
- 35 C
+ 70 C
Brand: Digi
Description/Function: Connect sensor+, Verizon LTE
Dimensions: 152.4 mm x 108.4 mm x 74.6 mm
Power Consumption: 400 mW
Product Type: Gateways
Series: CSENSE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Digi Connect +
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connect Sensor+

Digi Connect® Sensor+ is a fully integrated cellular gateway with connecting I/O for a wide range of external sensors. The Sensor+ is a cost-effective way to implement remote monitoring and diagnostic solutions for rugged industrial environments. Easy installation, long battery life, and low data usage make remote monitoring possible in locations where power is not readily available.