CC-WST-DX58-NK

Digi
888-CC-WST-DX58-NK
CC-WST-DX58-NK

Mfr.:

Description:
System-On-Modules - SOM ConnectCore MP133, STM32MP133, Single 650MHz, 256MB SLC NAND, 256MB DDR3, 2xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2, -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,32 € 64,32 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
RoHS:  
ConnectCore MP1
STMicroelectronics
STM32MP133C
650 MHz
- 40 C
+ 85 C
29 mm x 29 mm x 3 mm
Brand: Digi
Flash: 256 MB
Memory Size: 256 MB
Memory Type: DDR3L
Moisture Sensitive: Yes
Number of Cores: 1
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 40
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore® MP1 System-On-Modules

DIGI ConnectCore® MP1 System-On-Modules is a highly integrated, secure, connected system-on-module solution. The DIGI modules feature SMTplus®, a surface-mount form factor that provides simplified design integration, flexibility, efficiency and reliability. The devices are built on the STM32MP157C microprocessor with dual Arm® Cortex®-A7 and a Cortex-M4 core. The module is the intelligent communication engine for secure connected devices. It integrates pre-certified dual-band Wi-Fi 5 (802.11a/b/ g/n/ac) with BLUETOOTH® 5 and Gigabit Ethernet connectivity.