CC-WMX93-KIT

Digi
888-CC-WMX93-KIT
CC-WMX93-KIT

Mfr.:

Description:
Development Boards & Kits - Other Processors ConnectCore 93 development kit incl. development board with a ConnectCore 93 dual 1G/8G wireless, Based on the NXP i.MX 93

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,54 € 88,54 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - Other Processors
RoHS:  
ConnectCore 93
Development Kits
Brand: Digi
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore® 93 Development Kit

Digi ConnectCore® 93 Development Kit features a development board, i.MX 93 dual-core, NPU, 8GB eMMC, and 1GB LPDDR4 wireless SOM. The tightly integrated, secure, industrial-specified system-on-module (SOM) platform is based on the NXP i.MX 93 application processor, with Wi-Fi 6 and BLUETOOTH® 5.2 wireless connectivity. The SOM features up to two power-efficient Arm® Cortex®-A55 cores, with a Cortex-M33 core, AI/ML Arm Ethos™ U6 NPU, and NXP PMIC for maximum power efficiency. The Digi ConnectCore 93 kit supports a wide range of medical, industrial, energy, and transportation applications.