CC-WMX-ET7D-NN

Digi
888-CCWMXET7DNN
CC-WMX-ET7D-NN

Mfr.:

Description:
System-On-Modules - SOM ConnectCore 8M Mini, Quad Core, 8GB eMMc, 1GB LPDDR4 Wireless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,46 € 8.473,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
RoHS:  
ConnectCore 8M Mini
40 mm x 45 mm
NXP
i.MX 8M Mini Quad
1.6 GHz
1 GB
Ethernet, I2C, PCIe, SPI, UART, USB
- 40 C
+ 85 C
45 mm x 40 mm x 3.5 mm
Brand: Digi
Cache Memory: 16 kB, 32 kB
Memory Size: 1 GB
Memory Type: LPDDR4
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore 8M Mini

Digi ConnectCore 8M Mini is based on the NXP® i.MX 8M Mini application processor is a secure integrated system-on-module (SOM) platform. The ConnectCore 8M Mini is designed for a wide range of industrial, medical, agricultural, and transportation applications, including Internet of Things (IoT), human-machine interface (HMI), equipment monitoring, audio/voice, graphics/video, edge computing, and machine learning.