CC-ST-J17D-ZK

Digi
888-CC-ST-J17D-ZK
CC-ST-J17D-ZK

Mfr.:

Description:
System-On-Modules - SOM ConnectCore MP255 STM32MP255C, Dual A35 1.2GHz, M33, GPU, ISP, NPU, 8GB eMMC, 1GB DDR4, -40/+85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
Expected 8/10/2026
44
Expected 8/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,98 € 87,98 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
ConnectCore MP2
30 mm x 30 mm
1.5 GHz
I2C, SPI, UART
- 40 C
+ 85 C
30 mm x 30 mm x 3 mm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Memory Size: 1 GB
Memory Type: DDR4
Moisture Sensitive: Yes
Number of Cores: 2 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C