CC-MX-JN69-ZN

Digi
888-CC-MX-JN69-ZN
CC-MX-JN69-ZN

Mfr.:

Description:
System-On-Modules - SOM i.MX6UL-2, 528 MHz, Industrial Temp, 512 MB SLC NAND, 512 MB DDR3, Dual 10/100 Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,20 € 3.608,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
ConnectCore 6UL
NXP
i.MX 6UltraLite
528 MHz
GPIO, I2C, SPI, UART, USB
- 40 C
+ 85 C
29 mm x 29 mm x 3.5 mm
Brand: Digi
Cache Memory: 128 kB
Memory Size: 512 MB
Memory Type: DDR3
On-Board Storage Size: 512 MB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 40
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.