CC-ACC-MMK-2443

860-CC-ACC-MMK-2443
CC-ACC-MMK-2443

Mfr.:

Description:
Development Boards & Kits - ARM CC9M 2443 Multimedia App Kit

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
ARM920T
CC-9M-NA26-Z1, CC-9M-NA37-Z1, CC-9M-QA25-Z1
Brand: Digi
Data Bus Width: 32 bit
Interface Type: Ethernet, I2C, SPI, UART, USB
Operating Supply Voltage: 9 V to 30 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.