CC-9P-V502-C

860-CC-9P-V502-C
CC-9P-V502-C

Mfr.:

Description:
System-On-Modules - SOM ConnectCore 9P 9215 Core Modules NET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ConnectCore 9P
Compact Form Factor
Rabbit Semiconductor
NS9215
150 MHz
8 MB
8 MB
3.3 V
GPIO, I2C, JTAG, SPI, UART, WiFi
- 40 C
+ 85 C
50 mm x 50 mm x 6.1 mm
Battery Backup Switching: No Backup Battery
Brand: Digi
Cache Memory: 4 kB
Description/Function: ConnectCore 9P 9215 module with 4 MB Flash, 8 MB SDRAM, no on-module RJ-45
Flash: 4 MB
Memory Size: 8 MB
Memory Type: SDRAM
Power Consumption: 1.46 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 25
Subcategory: Computing
Tradename: ConnectCore
Unit Weight: 28,713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8471504090
CAHTS:
8517620090
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.