AW-TS-44

888-AW-TS-44
AW-TS-44

Mfr.:

Description:
Ethernet Modules Digi Anywhere

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Digi AW08-G300
Digi
Servers AnywhereUSB 8 Plus, 8 port USB over IP Remote USB 3.1 Hub with 8 type A USB connectors, includes external power supply for 100-240VAC Power, 10/100/1000/10G Ethernet, support for optional SFP+ module, and optional cellular CORE Module

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Ethernet Hubs
Ethernet, RS-232, USB 2.0
100 V
240 V
0 C
+ 60 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Description/Function: AnywhereUSB TS-4 serial and 4 USB ports(worldwide)
Dimensions: 11.05 cm x 18.29 cm x 2.61 cm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 283,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8517799000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
5A992.C