ASN-6350-SRE4-GLB

Digi
888-ASN-6350-SRE4GLB
ASN-6350-SRE4-GLB

Mfr.:

Description:
Routers 6350-SRE4 LTE Router EU Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
501,78 € 2.508,90 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
LTE Routers
700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz
5 Ethernet, 1 Serial, 1 USB
Ethernet, RS-232, USB
100 VAC, 12 VDC
240 VAC, 12 VDC
0 C
+ 40 C
Bulk
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Versatile High-Performance LTE Router for Critical Networking Applications with a Dedicated Serial Port and WiFi, Cellular Certifications - AT&T, PTCRB, Sprint, T-Mobile, Verizon
Dimensions: 228.6 mm x 127 mm x 25.4 mm
Operating Supply Current: 1.5 A
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - WiFi - 802.11: WiFi
Security: AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509
Series: ASN-6350
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A992.C