ASB-EX15-WC18-GLB

888-ASB-EX15-WC18GLB
ASB-EX15-WC18-GLB

Mfr.:

Description:
Multiprotocol Modules Digi EX15: 2 port GigE; RF-45 RS232, Wi-Fi; CAT 18; LTE-A / HSPA; PTCRB, Global, (INCLUDES PSU, POE INJECTOR, SITE SURVEY BATTERY, MOUNTING ACCESSORIES AND ANTENNAS)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
841,83 € 841,83 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Multiprotocol Modules
Serial
0 C
+ 40 C
SMA
142 mm x 128 mm x 31 mm
Cellular, LTE
802.11 a/b/g/n/ac
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 18 V
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C