ASB-6310-DX03-OUS

Digi
888-ASB-6310-DX03OUS
ASB-6310-DX03-OUS

Mfr.:

Description:
Routers LTE Router; 2 Port 10/100; CAT 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,34 € 1.586,70 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
LTE Routers
2 Ethernet
Serial
100 VAC, 18 VDC
240 VAC, 18 VDC
0 C
+ 40 C
Brand: Digi
Dimensions: 142 mm x 128 mm x 31 mm
Operating Supply Current: 660 mA
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: Cellular, NBIoT, LTE
Security: With Security
Series: ASB-6310
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: accelerated
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accelerated™ Routers & Modems

Digi International Accelerated™ Routers and Modems are designed to deliver simple solutions to enable greater connectivity for all machines and devices. These routers and modems support multiple Ethernet and cellular connections, dual SIMs, and are easily upgradable to meet changing cellular standards. The accelerated routers and modems are ideal for applications involving machine-to-machine communication and Internet of Things (IoT).

6310-DX LTE Routers

Digi International 6310-DX LTE Routers are designed to provide a reliable and scalable business continuity failover solution at any location. These 6310-DX routers feature dual-SIM support, port-based VLANs, auto-switch between different carriers, two Ethernet ports, IoT solution, and multiple mounting options. The 6310-DX LTE routers are capable of connecting to any Ethernet device and can be easily upgraded to meet changing cellular standards. A secondary failover WAN link improves continuity and Accelerated View™, a cloud-managed platform, assists in the rapid deployment and management of large networks.